Reference Only
1170310000
Standard Circular Connector .
Datasheet
1170310000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Standard Circular Connector | |
| Product | Housings | |
| IP Rating | IP67, IP69K | |
| Housing Material | Copper Zinc Alloy | |
| Product Type | Standard Circular Connector | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 35,73 € | 35,73 € | |
| 30,47 € | 304,70 € | |
| 29,76 € | 744,00 € | |
| 29,32 € | 1.466,00 € | |
| 28,87 € | 2.887,00 € | |
| 28,18 € | 7.045,00 € |
Need more?