Reference Only
1173830000
DIN Rail Terminal Blocks .
Datasheet
1173830000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Signal Marshalling Terminal Block | |
| Number of Positions | 16 Position | |
| Current Rating | 10 A | |
| Voltage Rating | 250 V | |
| Connection Method | Push-In | |
| Color | Black | |
| Housing Material | Polycarbonate (PC) | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | DIN Rail | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 16 AWG | |
| Length | 47 mm | |
| Width | 9.2 mm | |
| Height | 70 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 50 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Industrial Terminal Blocks |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,63 € | 252,60 € | |
| 12,14 € | 728,40 € | |
| 11,61 € | 1.161,00 € | |
| 10,56 € | 2.745,60 € |
Need more?