Reference Only
1182-7.7X10
EMI Gaskets, Sheets, Absorbers & Shielding 3.5mil THICKNESS Conductive Acrylic.
Datasheet
1182-7.7X10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Length | 254 mm | |
| Width | 195 mm | |
| Thickness | 0.088 mm | |
| Material | Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 7100058011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,43 € | 154,30 € | |
| 12,90 € | 387,00 € | |
| 11,93 € | 1.193,00 € | |
| 10,97 € | 2.742,50 € | |
| 10,26 € | 5.130,00 € |
Need more?