Reference Only
1183
EMI Gaskets, Sheets, Absorbers & Shielding TIN PLATED COP FOIL .75" x 18YDS ROLL.
Datasheet
1183 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Length | 54 ft | |
| Width | 0.75 in | |
| Thickness | 0.0026 in | |
| Material | Tinned Copper Foil | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113849871 80610884480 7000132708 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 76,90 € | 922,80 € | |
| 73,57 € | 1.765,68 € | |
| 69,01 € | 7.453,08 € |
Need more?