Reference Only
1185460000
Electrical Enclosure Accessories AP 111 OR.
Datasheet
1185460000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Weidmuller | |
| Product Category | Electrical Enclosure Accessories | |
| Product | Plates | |
| Type | End Plate | |
| Width | 27.2 mm | |
| Height | 103.6 mm | |
| Color | Orange | |
| Material | Polyamide (PA) | |
| IP Rating | IP20 | |
| Product Type | Electrical Enclosures | |
| Subcategory | Enclosures, Racks and Boxes |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,13 € | 31,30 € | |
| 3,07 € | 61,40 € | |
| 3,01 € | 150,50 € | |
| 2,79 € | 279,00 € | |
| 2,67 € | 534,00 € | |
| 2,61 € | 1.305,00 € | |
| 2,56 € | 2.560,00 € |
Need more?