Reference Only
1194-1/2"x36YD
EMI Gaskets, Sheets, Absorbers & Shielding COP FOIL .50" 36YD PER ROLL.
Datasheet
1194-1/2"x36YD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | EMI Gaskets, Sheets, Absorbers & Shielding | |
| Product Type | EMI Gaskets, Sheets & Absorbers | |
| Product | Tape | |
| Type | EMI/RFI Shielding Tape | |
| Mounting Style | Adhesive Nonconductive | |
| Length | 108 ft | |
| Width | 0.5 in | |
| Thickness | 0.003 in | |
| Packaging | Roll | |
| Subcategory | EMI/RFI | |
| Part # Aliases | 05113849528 80610881072 7010398764 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 7410220000 |
| TARIC | 7410220000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Roll
(Minimum: 18 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,27 € | 724,86 € | |
| 39,16 € | 4.229,28 € | |
| 38,38 € | 9.671,76 € |
Need more?