Reference Only
1194423
Obsolete
Ethernet Development Tools FL WLAN 4321 KIT
Datasheet
1194423 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Ethernet Development Tools | |
| Product | Starter Kits | |
| Type | Ethernet Module | |
| Interface Type | RJ-45 | |
| Operating Supply Voltage | 120 VAC | |
| Description/Function | Ethernet Bridge kit | |
| Dimensions | 185 mm x 185 mm x 63.5 mm | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Supply Current | 19 mA | |
| Product Type | Ethernet Development Tools | |
| Subcategory | Development Tools |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 5A002.a.1 |
| HTS | 8517620090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?