Reference Only
119S202-40ML5
RF Connectors / Coaxial Connectors PSMP Right Angle PCB.
Datasheet
119S202-40ML5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Rosenberger | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | PSMP | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 10 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | SMD/SMT | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Frequency | 10 GHz | |
| Insulation Resistance | 5 GOhms | |
| Mating Cycles | 100 Cycle | |
| Maximum Operating Temperature | + 165 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | PSMP | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 480 V | |
| Part # Aliases | 208115 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,77 € | 1.354,00 € | |
| 6,33 € | 3.798,00 € | |
| 5,81 € | 5.810,00 € |
Need more?