Reference Only
11BRCX-300-G10
Obsolete
Encoders
Datasheet
11BRCX-300-G10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Delevan | |
| Product Category | Encoders | |
| Series | Size 11 | |
| Mounting Style | Panel Mount | |
| Product | Resolvers | |
| Type | Absolute | |
| Technology | Rotary | |
| Termination Style | Wire Leads | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 26 VAC | |
| Packaging | Bulk | |
| Product Type | Encoders | |
| Subcategory | Encoders | |
| Tradename | Harowe | |
| Part # Aliases | 11BRCX-300-G10 B1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?