Reference Only

11BRW-300-K10M

Obsolete
Encoders

Manufacturer:

Mfr Part:
11BRW-300-K10M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerDelevan
Product CategoryEncoders
SeriesSize 11
Mounting StylePanel Mount
ProductResolvers
TypeAbsolute
TechnologyRotary
Termination StyleWire Leads
With SwitchWithout Switch
Operating Supply Voltage12 VAC
PackagingBulk
Product TypeEncoders
SubcategoryEncoders
TradenameHarowe
Part # Aliases11BRW-300-K10M B1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031808085
TARIC8536501590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?