Reference Only
11PFA
Relay Sockets & Hardware SOCKETMM3 RELAY.
Datasheet
11PFA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | MMK | |
| Mounting Style | DIN Rail | |
| Number of Contacts | 11 | |
| Product Type | Relay Sockets & Hardware | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 15,86 € | 317,20 € | |
| 15,29 € | 917,40 € | |
| 14,80 € | 1.480,00 € | |
| 14,34 € | 2.868,00 € | |
| 14,15 € | 8.490,00 € |
Need more?