Reference Only
12-05BFIA-SL8001
Circular Metric Connectors M12 Circular Metric Connector, I Code, Metal, 4A, 05 pins, Female Connector, Male (Power) + Female (Signal) Contact, Straight, Screw Thread, Solder, Field Installable, F4.5 - F6.5mm, IP68 Mated.
Datasheet
12-05BFIA-SL8001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Series | M | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536908599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6(c) |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,63 € | 66,30 € | |
| 6,12 € | 122,40 € | |
| 5,91 € | 295,50 € | |
| 5,57 € | 557,00 € | |
| 5,13 € | 1.026,00 € | |
| 4,77 € | 2.385,00 € | |
| 4,43 € | 4.430,00 € | |
| 4,39 € | 8.780,00 € |
Need more?