Reference Only
120-05015
Cable Ties .
Datasheet
120-05015 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HellermannTyton | |
| Product Category | Cable Ties | |
| Length | 4.8 mm | |
| Width | 2.5 mm | |
| Maximum Bundle Diameter | 20 mm | |
| Tensile Strength | 18 lbs | |
| Color | Natural | |
| Material | Polyamide 4.6 (PA46) | |
| Product Type | Cable Ties | |
| Series | T18 | |
| Subcategory | Wire & Cable Management | |
| Part # Aliases | 089306316442 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---