Reference Only
1200-BB-3P
Circuit Breaker Accessories 3 Single Pole Bus Bar.
Datasheet
1200-BB-3P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Circuit Breaker Accessories | |
| Series | 1200-BB | |
| Product | Busbars | |
| Type | 3 Pole Busbar | |
| Packaging | Bulk | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 132 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,62 € | 1.137,84 € | |
| 8,55 € | 2.257,20 € | |
| 8,42 € | 4.445,76 € |
Need more?