
1200-PRINTED-2x100FT
Adhesive Tapes 1200 2"X100' PRINTED BULK TEMFLEX PIPWRP.
Datasheet
1200-PRINTED-2x100FT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | 3M | |
| Product Category | Adhesive Tapes | |
| Product | Tapes | |
| Type | Corrosion Protection | |
| Material | Polyvinyl Chloride (PVC) | |
| Adhesive Type | Rubber | |
| Width - in | 2 in | |
| Width - mm | 50.8 mm | |
| Length - in | 100 ft | |
| Length - mm | 30.48 m | |
| Product Type | Tape | |
| Subcategory | Supplies | |
| Part # Aliases | 05112856330 7100043634 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,81 € | 309,72 € | |
| 24,62 € | 590,88 € | |
| 23,68 € | 1.420,80 € | |
| 23,10 € | 2.494,80 € | |
| 22,37 € | 5.637,24 € |
Need more?