Reference Only
120027-0090
Sensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset w/ Knurled Hexnut, 3 Poles, A-Coded, Female (90 ) to Pigtail, 0.25mm Black PVC Cable, 2.0m (6.56') Lg..
Datasheet
120027-0090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| IP Rating | IP67 | |
| Series | 120027 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403001E02M020 01200270090 1200270090 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,92 € | 286,08 € | |
| 11,42 € | 548,16 € | |
| 10,91 € | 1.309,20 € | |
| 10,36 € | 2.735,04 € | |
| 9,99 € | 5.034,96 € | |
| 9,91 € | 9.989,28 € |
Need more?