Reference Only
1200270115
Sensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 3 Poles, Female (90C) w/ LED for PNP Sensors, 0.25mm (24AWG), Black PVC Cable, 2.0m (6.56') Lg..
Datasheet
1200270115 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Series | 120027 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 883031B30M020 120066-8879 01200668879 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Nonylphenol, branched and linear [substances with a linear and/or branched alkyl chain with a carb |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,15 € | 507,60 € | |
| 17,66 € | 441,50 € | |
| 17,03 € | 851,50 € | |
| 16,48 € | 1.648,00 € | |
| 16,20 € | 4.050,00 € | |
| 15,43 € | 7.715,00 € |
Need more?