Reference Only
120065-6487
Sensor Cables / Actuator Cables Micro-Change (M12) Sgl-Ended Cordset w/Knurled Hexnut 4 Poles Male (Straight).
Datasheet
120065-6487 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120065 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Change | |
| Part # Aliases | 1200656487 01200656487 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,97 € | 239,76 € | |
| 25,79 € | 257,90 € | |
| 24,67 € | 616,75 € | |
| 23,88 € | 1.194,00 € | |
| 23,08 € | 2.308,00 € | |
| 21,80 € | 5.450,00 € |
Need more?