Reference Only
1200650194
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 3 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 1m (3.28') Lg..
Datasheet
1200650194 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Series | 120065 | |
| Cable Length - Imperial | 1 ft | |
| Cable Length - Metric | 305 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 803006A09F010 01200650194 120065-0194 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 21,29 € | 255,48 € | |
| 20,77 € | 519,25 € | |
| 20,47 € | 1.023,50 € | |
| 20,18 € | 2.018,00 € | |
| 19,72 € | 4.930,00 € | |
| 19,28 € | 9.640,00 € |
Need more?