Reference Only
1200650522
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 5 Poles, Male (Straight) to Pigtail, 22 AWG, Yellow PVC Cable, 1.0m (3.28') Lg..
Datasheet
1200650522 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End B | Pigtail | |
| Series | 120065 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 805006A09M010 01200650522 120065-0522 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 23,17 € | 278,04 € | |
| 22,43 € | 628,04 € | |
| 22,05 € | 1.146,60 € | |
| 21,49 € | 2.149,00 € | |
| 20,95 € | 5.279,40 € | |
| 20,60 € | 10.300,00 € |
Need more?