Reference Only
1200652260
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset w/ Knurled Hexnut, 3 Poles, Female (90C) to Pigtail, 22 AWG, Black TPU WSOR Cable, 2.0m (6.56') Lg..
Datasheet
1200652260 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 22 AWG | |
| Series | 120065 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 803001B30M020 01200652260 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 24,00 € | 288,00 € | |
| 23,40 € | 585,00 € | |
| 23,06 € | 1.153,00 € | |
| 22,79 € | 2.279,00 € | |
| 22,33 € | 5.582,50 € |
Need more?