Reference Only
1200658972
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Single-Ended Cordset, 8 Poles, Female (Straight) to Pigtail, 24 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 10.0m (32.81') Lg..
Datasheet
1200658972 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120065 | |
| Cable Length - Imperial | 32.81 ft | |
| Cable Length - Metric | 10 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 808000S19M100 01200658972 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 201,36 € | 805,44 € | |
| 192,38 € | 1.923,80 € | |
| 188,83 € | 4.720,75 € | |
| 185,12 € | 9.256,00 € |
Need more?