Reference Only
1200668890
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Double-Ended Cordset w/ Knurled Hexnut, 3 Poles, Female (Straight) to Male (Straight), 22 AWG, Black TPU WSOR Cable, 1.0m (3.28') Lg..
Datasheet
1200668890 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120066 | |
| Packaging | Bulk | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 39 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 39,06 € | 468,72 € | |
| 38,44 € | 961,00 € | |
| 37,92 € | 1.896,00 € | |
| 37,09 € | 3.709,00 € | |
| 36,24 € | 9.060,00 € |
Need more?