Reference Only
120070-0144
Circular Metric Connectors M12 Sig, A-Coded, Recept., 4 Poles, Male, Front Panel Mount, PG13.5 Mtg Threads, 0.34mm (22 AWG), PVC Leads, 0.3m (0.984') Lg.
Datasheet
120070-0144 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Series | 120070 | |
| Subcategory | Circular Connectors | |
| Tradename | Brad | |
| Part # Aliases | 8R4D26E03C3003 1200700144 1200700144 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?