Reference Only
120070-0237
Specialized Cables M12 Sig, A-Coded, Bulkhead Recept., 5 Poles, Female to Male.
Datasheet
120070-0237 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Cable Length | 47 mm (1.85 in) | |
| Gender | Female / Male | |
| Voltage Rating | 60 V | |
| Current Rating | 4 A | |
| IP Rating | IP67 | |
| Series | 120070 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R5L30 1200700237 01200700237 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Alkanes, C14-17, chloro, medium chain chlorinated paraffin (MCCP) () |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 60,96 € | 243,84 € | |
| 57,15 € | 571,50 € | |
| 55,84 € | 1.396,00 € | |
| 54,73 € | 2.736,50 € | |
| 51,25 € | 5.125,00 € |
Need more?