Reference Only
120070-5200
Circular Metric Connectors M12 Sig, A-Coded, Recept., 3 Poles, Female, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 22 AWG, PVC Leads, 0.30m (0.984') Lg..
Datasheet
120070-5200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP67 | |
| Series | 120070 | |
| Gender | Jack (Female) | |
| Length | 305 mm | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R3000A18A120 1200705200 01200705200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,99 € | 455,88 € | |
| 33,81 € | 845,25 € | |
| 33,04 € | 1.652,00 € | |
| 32,39 € | 3.239,00 € | |
| 31,61 € | 7.902,50 € |
Need more?