Reference Only
1200700088
Sensor Cables / Actuator Cables M12 Sig, A-Coded, Recept., 3 Poles, Male, Front Panel Mount, 1/2"-14 NPT Mtg Threads, 18 AWG, PVC Leads, 0.3m (0.984') Lg..
Datasheet
1200700088 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Gender | Male | |
| Cable Length | 304.8 mm (12 in) | |
| Current Rating | 4 A | |
| Voltage Rating | 250 V | |
| Wire Gauge - AWG | 18 AWG | |
| Jacket Color | Gray | |
| Series | 120070 | |
| Cable Length - Imperial | 1 ft | |
| Cable Length - Metric | 305 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R3006A16A120 01200700088 120070-0088 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,14 € | 301,68 € | |
| 23,96 € | 599,00 € | |
| 23,26 € | 1.163,00 € | |
| 22,50 € | 2.250,00 € | |
| 21,93 € | 5.482,50 € |
Need more?