Reference Only
1200700090
Circular Metric Connectors .
Datasheet
1200700090 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 3 Contact | |
| Thread Size | M12 | |
| Termination Style | Wire | |
| Voltage Rating | 250 V | |
| IP Rating | IP67 | |
| Series | 120070 | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Description/Function | 4 A | |
| Gender | Male | |
| Housing Material | Nylon | |
| Mounting Style | Panel Mount | |
| Shielding | Shielded | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 8R3006A16M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 20,07 € | 240,84 € | |
| 19,48 € | 487,00 € | |
| 18,95 € | 947,50 € | |
| 18,48 € | 1.848,00 € | |
| 17,99 € | 4.497,50 € | |
| 17,74 € | 8.870,00 € |
Need more?