Reference Only
1200720626
Sensor Cables / Actuator Cables M12 Sig, C-Coded, Single-Ended Cordset, 6 Poles, Male (90C) to Pigtail, Yellow Shielded PVC Cable, Yellow Overmold, 22 AWG, 1.83m (6.0') Lg..
Datasheet
1200720626 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120072 | |
| Cable Length - Imperial | 6 ft | |
| Cable Length - Metric | 1.83 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 706007D02F060 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 50,77 € | 609,24 € | |
| 49,45 € | 1.236,25 € | |
| 48,60 € | 2.430,00 € | |
| 47,02 € | 4.702,00 € |
Need more?