Reference Only
1200730224
Sensor Cables / Actuator Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length - Imperial | 12 ft | |
| Cable Length - Metric | 3.66 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Series | 120073 | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Wire Gauge - AWG | 22 AWG | |
| Part # Aliases | 774030D02F1201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 93,84 € | 375,36 € | |
| 89,48 € | 894,80 € | |
| 87,78 € | 2.194,50 € | |
| 85,94 € | 4.297,00 € | |
| 82,44 € | 8.244,00 € |
Need more?