Reference Only
1200730640
Sensor Cables / Actuator Cables M12 Sig, C-Coded, Double-Ended Cordset w/ Stainless Steel Nut, 6 Poles, Female (Straight) to Male (Straight), 22 AWG, Yellow Shielded PVC Cable, Yellow Overmold, 0.91m (3') Lg..
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Cable Length | 914.4 mm (36 in) | |
| Series | 120073 | |
| Cable Length - Imperial | 3 ft | |
| Cable Length - Metric | 914 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Micro-Change | |
| Part # Aliases | 776030D02F0301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 96,84 € | 387,36 € | |
| 94,29 € | 942,90 € | |
| 93,03 € | 2.325,75 € | |
| 91,95 € | 4.597,50 € | |
| 88,84 € | 8.884,00 € |
Need more?