Reference Only
1200835010
Sensor Cables / Actuator Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Single-Ended Cordset, 12 Poles, Female (Straight) to Pigtail, 0.14mm (26 AWG), Black PUR Cable, 2.0m (6.56') Lg..
Datasheet
1200835010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120084 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 120083-5010 01200835010 W0CS00P45M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 88,12 € | 1.057,44 € | |
| 83,92 € | 2.349,76 € | |
| 81,55 € | 4.240,60 € | |
| 81,37 € | 8.137,00 € |
Need more?