Reference Only
1200835045
Specialized Cables M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Double-Ended Cordset, 12 Poles, Female (Straight) to Male (Straight), 0.14mm (26 AWG), Black PUR Cable, 1.0m (3.28') Lg.
Datasheet
1200835045 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Series | 120080 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | 120083-5045 01200835045 120083-5045 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?