Reference Only
1200845091
Circular Metric Connectors .
Datasheet
1200845091 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 12 Contact | |
| Thread Size | M12 | |
| Termination Style | Through Hole | |
| Current Rating | 1.5 A | |
| Voltage Rating | 30 V | |
| IP Rating | IP69K | |
| Series | 120080 | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Panel, Rear | |
| Product | Connectors | |
| Shell Style | Plug | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Type | Straight | |
| Part # Aliases | WRCU46000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 33,30 € | 832,50 € |
Need more?