Reference Only
1200845132
Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 5 Poles, Male (Straight), PG9 Mtg Threads, Back Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.3m (0.984') Lg..
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Thread Size | M12 | |
| Series | 120080 | |
| Contact Gender | Pin (Male) | |
| Mounting Style | Rear Mount | |
| Subcategory | Circular Connectors | |
| Tradename | Brad Ultra-Lock | |
| Part # Aliases | WR5J46E03C3003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 32,79 € | 655,80 € |
Need more?