Reference Only
1200860033
Sensor Cables / Actuator Cables Nano-Change (M8) Single-Ended Cordset, 3 Poles, A-Coded, Male (90C) to Pigtail, 24 AWG, PUR Cable, 2.0m (6.56') Lg..
Datasheet
1200860033 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120086 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403007B09M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,56 € | 102,24 € | |
| 24,39 € | 243,90 € | |
| 23,89 € | 597,25 € | |
| 23,56 € | 2.356,00 € | |
| 23,24 € | 5.810,00 € |
Need more?