Reference Only
1200860048
Sensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Male (Straight), 0.25mm (24 AWG), Black PUR LS0H Cable, 2.0m (6.56') Lg..
Datasheet
1200860048 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 404006B09M020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 43,93 € | 175,72 € | |
| 37,45 € | 374,50 € | |
| 35,83 € | 895,75 € | |
| 32,69 € | 1.634,50 € | |
| 32,05 € | 3.205,00 € | |
| 30,68 € | 7.670,00 € |
Need more?