Reference Only
1200860109
Sensor Cables / Actuator Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A Pin Count | 3 Position | |
| Cable Length | 7 m (22.966 ft) | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Cable Length - Imperial | 23 ft | |
| Cable Length - Metric | 7 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 403000A10M070 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 31,57 € | 126,28 € | |
| 29,53 € | 295,30 € | |
| 28,90 € | 722,50 € | |
| 28,27 € | 1.413,50 € | |
| 27,73 € | 2.773,00 € | |
| 26,58 € | 6.645,00 € |
Need more?