Reference Only
1200860121
Sensor Cables / Actuator Cables 3P FP 4M 90D COUPLER 24AWG.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Yellow | |
| Series | 120086 | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 120086-0121 01200860121 403001A10M040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 37,06 € | 148,24 € | |
| 28,44 € | 284,40 € | |
| 27,35 € | 683,75 € | |
| 26,50 € | 1.325,00 € | |
| 26,27 € | 2.627,00 € | |
| 24,81 € | 6.202,50 € |
Need more?