Reference Only
1200860140
Sensor Cables / Actuator Cables .
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M12 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | M12 | |
| Connector End B Pin Count | 3 Position | |
| Gender | Male / Male | |
| Cable Length | 4 m (13.123 ft) | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Description/Function | Right Angle Connector | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 120086-0140 01200860140 403007A10M040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 34,02 € | 136,08 € | |
| 28,97 € | 289,70 € | |
| 27,15 € | 678,75 € | |
| 25,86 € | 1.293,00 € | |
| 24,63 € | 2.463,00 € | |
| 23,09 € | 5.772,50 € |
Need more?