Reference Only
1200860174
Sensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 1.0m (3.28') Lg..
Datasheet
1200860174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Coding | A Coded | |
| Cable Length | 1 m (3.281 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Series | 120086 | |
| Cable Length - Imperial | 3.28 ft | |
| Cable Length - Metric | 1 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 404001A10M010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 27,25 € | 109,00 € | |
| 25,44 € | 254,40 € | |
| 24,74 € | 618,50 € | |
| 24,19 € | 1.209,50 € | |
| 23,72 € | 2.372,00 € | |
| 23,17 € | 5.792,50 € |
Need more?