Reference Only
1200860180
Sensor Cables / Actuator Cables NC 4P FP 10M 90D COUPLER 24/4.
Datasheet
1200860180 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 3 A | |
| Voltage Rating | 60 VAC, 75 VDC | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 404001A10M100 01200860180 120086-0180 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 53,43 € | 213,72 € | |
| 49,61 € | 496,10 € | |
| 47,55 € | 1.188,75 € | |
| 46,24 € | 2.312,00 € | |
| 44,64 € | 4.464,00 € |
Need more?