Reference Only
1200860201
Sensor Cables / Actuator Cables M8 Sig, B-Coded, Single-Ended Cordset, 5 Poles, Female (90C), 24 AWG, Yellow PVC Cable, 4m (13.12') Lg..
Datasheet
1200860201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Cable Length - Imperial | 13.12 ft | |
| Cable Length - Metric | 4 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 405001A10M040 01200860201 120086-0201 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 44,31 € | 177,24 € | |
| 40,34 € | 403,40 € | |
| 39,91 € | 1.995,50 € | |
| 39,14 € | 3.914,00 € | |
| 38,34 € | 9.585,00 € |
Need more?