Reference Only
1200860210
Sensor Cables / Actuator Cables NC 5P M/MP 2M 90D COUPLER 24AW.
Datasheet
1200860210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 3 A | |
| Voltage Rating | 30 VAC, 36 VDC | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 405007A10M020 01200860210 120086-0210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 38,36 € | 153,44 € | |
| 34,39 € | 343,90 € | |
| 33,14 € | 828,50 € | |
| 31,96 € | 1.598,00 € | |
| 30,91 € | 3.091,00 € | |
| 29,11 € | 7.277,50 € |
Need more?