Reference Only
1200860387
Sensor Cables / Actuator Cables NC 5P M/MP 2MCOUPLER 24AWG PU.
Datasheet
1200860387 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Current Rating | 3 A | |
| Voltage Rating | 30 VAC, 36 VDC | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120086 | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 405006B09M020 01200860387 120086-0387 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 51,92 € | 207,68 € | |
| 45,07 € | 450,70 € | |
| 43,33 € | 1.083,25 € | |
| 41,88 € | 2.094,00 € | |
| 39,57 € | 3.957,00 € | |
| 37,15 € | 9.287,50 € |
Need more?