Reference Only
1200868057
Sensor Cables / Actuator Cables M8 Sig, A-Coded, Single-Ended Cordset, 4 Poles, Female (90C), 0.25mm (24AWG), Black PVC Cable, 15m (49.21') Lg..
Datasheet
1200868057 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 15 m (49.213 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 30 V | |
| Jacket Color | Black | |
| Series | 120086 | |
| Cable Length - Imperial | 49.21 ft | |
| Cable Length - Metric | 15 m | |
| Description/Function | Right Angle Connector | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 404001E02M150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,52 € | 372,16 € | |
| 43,57 € | 435,70 € | |
| 42,85 € | 1.071,25 € | |
| 42,33 € | 2.116,50 € | |
| 41,50 € | 4.150,00 € | |
| 40,65 € | 10.162,50 € |
Need more?