Reference Only
1200868089
Sensor Cables / Actuator Cables NC 3P FEM 90 5M PUR 0.25.
Datasheet
1200868089 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End B | Pigtail | |
| Series | 120086 | |
| Cable Length - Imperial | 16.4 ft | |
| Cable Length - Metric | 5 m | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | 4-Nonylphenol, branched and linear [substances with a linear and/or branched alkyl chain with a carb |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 24 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,47 € | 467,28 € | |
| 16,04 € | 401,00 € | |
| 15,44 € | 772,00 € | |
| 15,00 € | 1.500,00 € | |
| 14,71 € | 3.677,50 € | |
| 14,31 € | 7.155,00 € |
Need more?