Reference Only
120088-0032
Sensor Cables / Actuator Cables M8 Sig, A-Coded, M8 Snap Single-Ended Cordset, 3 Poles, Female (90 ), 24 AWG, Yellow PVC Cable, 2.0m (6.56') Lg..
Datasheet
120088-0032 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Connector End A | M8 | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Pigtail | |
| Gender | Female | |
| Cable Length | 2 m (6.562 ft) | |
| Current Rating | 3 A | |
| Voltage Rating | 60 V | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Yellow | |
| IP Rating | IP67 | |
| Series | 120088 | |
| Cable Length - Imperial | 6.56 ft | |
| Cable Length - Metric | 2 m | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 503001A10M020 1200880032 01200880032 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,00 € | 104,00 € | |
| 20,62 € | 206,20 € | |
| 20,05 € | 501,25 € | |
| 19,61 € | 980,50 € | |
| 19,24 € | 1.924,00 € | |
| 18,78 € | 4.695,00 € | |
| 18,44 € | 9.220,00 € |
Need more?