Reference Only
1200900065
Specialized Cables NC 4P MR 2M M8 X 1 24AWG.
Datasheet
1200900065 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Wire Gauge - AWG | 24 AWG | |
| Series | 120090 | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | 4R4F06A27M020 01200900065 120090-0065 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 40,96 € | 163,84 € | |
| 32,87 € | 328,70 € | |
| 31,80 € | 795,00 € | |
| 30,72 € | 1.536,00 € | |
| 29,60 € | 2.960,00 € | |
| 27,74 € | 6.935,00 € |
Need more?