Reference Only
1200905069
Sensor Cables / Actuator Cables Nano-Change (M8) Recept., M8 x 0.5 Mtg Threads, Male (Straight) to Leads, 0.20m (7.87") Lg., w/ 3 Poles on Mating Side.
Datasheet
1200905069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Sensor Cables / Actuator Cables | |
| Series | 120090 | |
| Cable Length - Imperial | 7.87 in | |
| Cable Length - Metric | 200 mm | |
| Product Type | Sensor Cables / Actuator Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Brad Nano-Change | |
| Part # Aliases | E162N3N30021 121040-0311 01210400311 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead monoxide (lead oxide) (1317-36-8);Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,02 € | 280,40 € | |
| 13,50 € | 337,50 € | |
| 12,90 € | 645,00 € | |
| 12,84 € | 1.284,00 € | |
| 12,83 € | 3.207,50 € | |
| 12,50 € | 6.250,00 € |
Need more?